


17W04721 | |
|---|---|
DigiKey Part Number | RPC6777-ND |
Manufacturer | |
Manufacturer Product Number | 17W04721 |
Description | FLAT WASHER, NYLON, NATURAL, .37 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04721 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) |
Series | Diameter - Outside 0.505" (12.83mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05340 € | 13,35 € |
| 500 | 0,05008 € | 25,04 € |
| 1.000 | 0,04713 € | 47,13 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

