
17W04718 | |
|---|---|
DigiKey Part Number | RPC9986-ND |
Manufacturer | |
Manufacturer Product Number | 17W04718 |
Description | FLAT WASHER, .252 ID, .472 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04718 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.472" (11.99mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04260 € | 4,26 € |
| 250 | 0,03884 € | 9,71 € |
| 500 | 0,03640 € | 18,20 € |
| 1.000 | 0,03419 € | 34,19 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

