
17W04708 | |
|---|---|
DigiKey Part Number | 17W04708-ND |
Manufacturer | |
Manufacturer Product Number | 17W04708 |
Description | FLAT WASHER, .315 ID, .750 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.200" (5.08mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04708 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Thickness 0.200" (5.08mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23.000 | 0,06104 € | 1.403,92 € |
| Unit Price without VAT: | 0,06104 € |
|---|---|
| Unit Price with VAT: | 0,07264 € |

