
17W04608 | |
|---|---|
DigiKey Part Number | RPC9775-ND |
Manufacturer | |
Manufacturer Product Number | 17W04608 |
Description | FLAT WASHER, .315 ID, .472 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.039" (0.99mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.472" (11.99mm) | |
Thickness | 0.039" (0.99mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04860 € | 4,86 € |
| 250 | 0,04444 € | 11,11 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03913 € | 39,13 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

