
17W04607 | |
|---|---|
DigiKey Part Number | 17W04607-ND |
Manufacturer | |
Manufacturer Product Number | 17W04607 |
Description | FLAT WASHER, .276 ID, .473 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.054" (1.37mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.276" (7.01mm) |
Series | Diameter - Outside 0.473" (12.01mm) |
Packaging Bulk | Thickness 0.054" (1.37mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03392 € | 33,92 € |
| Unit Price without VAT: | 0,03392 € |
|---|---|
| Unit Price with VAT: | 0,04036 € |

