
17W04606 | |
|---|---|
DigiKey Part Number | 17W04606-ND |
Manufacturer | |
Manufacturer Product Number | 17W04606 |
Description | FLAT WASHER, .157 ID, .505 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.102" (2.59mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.157" (3.99mm) |
Series | Diameter - Outside 0.505" (12.83mm) |
Packaging Bulk | Thickness 0.102" (2.59mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02835 € | 28,35 € |
| Unit Price without VAT: | 0,02835 € |
|---|---|
| Unit Price with VAT: | 0,03374 € |

