
17W04604 | |
|---|---|
DigiKey Part Number | 17W04604-ND |
Manufacturer | |
Manufacturer Product Number | 17W04604 |
Description | FLAT WASHER, .182 ID, .457 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04604 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.182" (4.62mm) |
Series | Diameter - Outside 0.457" (11.61mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74.000 | 0,01780 € | 1.317,20 € |
| Unit Price without VAT: | 0,01780 € |
|---|---|
| Unit Price with VAT: | 0,02118 € |

