
17W04603 | |
|---|---|
DigiKey Part Number | 17W04603-ND |
Manufacturer | |
Manufacturer Product Number | 17W04603 |
Description | FLAT WASHER, .167 ID, .472 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.121" (3.07mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.167" (4.24mm) |
Series | Diameter - Outside 0.472" (11.99mm) |
Packaging Bulk | Thickness 0.121" (3.07mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03511 € | 35,11 € |
| Unit Price without VAT: | 0,03511 € |
|---|---|
| Unit Price with VAT: | 0,04178 € |

