
17W04601 | |
|---|---|
DigiKey Part Number | RPC9904-ND |
Manufacturer | |
Manufacturer Product Number | 17W04601 |
Description | FLAT WASHER, .204 ID, .460 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
EDA/CAD Models | 17W04601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.204" (5.18mm) | |
Diameter - Outside | 0.460" (11.68mm) | |
Thickness | 0.031" (0.79mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05617 € | 56,17 € |
| Unit Price without VAT: | 0,05617 € |
|---|---|
| Unit Price with VAT: | 0,06684 € |

