
17W04520 | |
|---|---|
DigiKey Part Number | 17W04520-ND |
Manufacturer | |
Manufacturer Product Number | 17W04520 |
Description | FLAT WASHER, .349 ID, .452 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
EDA/CAD Models | 17W04520 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.349" (8.87mm) |
Series | Diameter - Outside 0.452" (11.48mm) |
Packaging Bulk | Thickness 0.075" (1.91mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55.000 | 0,02395 € | 1.317,25 € |
| Unit Price without VAT: | 0,02395 € |
|---|---|
| Unit Price with VAT: | 0,02850 € |

