
17W04431 | |
|---|---|
DigiKey Part Number | 17W04431-ND |
Manufacturer | |
Manufacturer Product Number | 17W04431 |
Description | FLAT WASHER, .220 ID, .438 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.313" (7.94mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04431 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.220" (5.59mm) |
Series | Diameter - Outside 0.438" (11.11mm) |
Packaging Bulk | Thickness 0.313" (7.94mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39.000 | 0,03546 € | 1.382,94 € |
| Unit Price without VAT: | 0,03546 € |
|---|---|
| Unit Price with VAT: | 0,04220 € |

