
17W04403 | |
|---|---|
DigiKey Part Number | RPC10057-ND |
Manufacturer | |
Manufacturer Product Number | 17W04403 |
Description | FLAT WASHER, .318 ID, .440 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
EDA/CAD Models | 17W04403 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.318" (8.08mm) |
Series | Diameter - Outside 0.440" (11.18mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03763 € | 37,63 € |
| Unit Price without VAT: | 0,03763 € |
|---|---|
| Unit Price with VAT: | 0,04478 € |

