
17W04402 | |
|---|---|
DigiKey Part Number | RPC10459-ND |
Manufacturer | |
Manufacturer Product Number | 17W04402 |
Description | FLAT WASHER, .187 ID, .440 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
EDA/CAD Models | 17W04402 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.187" (4.75mm) 3/16" |
Series | Diameter - Outside 0.440" (11.18mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04650 € | 4,65 € |
| 250 | 0,04248 € | 10,62 € |
| 500 | 0,03982 € | 19,91 € |
| 1.000 | 0,03745 € | 37,45 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

