
17W04379 | |
|---|---|
DigiKey Part Number | RPC10359-ND |
Manufacturer | |
Manufacturer Product Number | 17W04379 |
Description | FLAT WASHER, .195 ID, .437 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.195" (4.95mm) | |
Diameter - Outside | 0.437" (11.10mm) 7/16" | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07524 € | 18,81 € |
| 500 | 0,07068 € | 35,34 € |
| 1.000 | 0,06664 € | 66,64 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

