
17W04378 | |
|---|---|
DigiKey Part Number | RPC10169-ND |
Manufacturer | |
Manufacturer Product Number | 17W04378 |
Description | FLAT WASHER, .195 ID, .437 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.195" (4.95mm) |
Series | Diameter - Outside 0.437" (11.10mm) 7/16" |
Packaging Bulk | Thickness 0.050" (1.27mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04299 € | 42,99 € |
| Unit Price without VAT: | 0,04299 € |
|---|---|
| Unit Price with VAT: | 0,05116 € |

