


17W04376B | |
|---|---|
DigiKey Part Number | RPC6856-ND |
Manufacturer | |
Manufacturer Product Number | 17W04376B |
Description | FLAT WASHER, NYLON, BLACK, .195 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.028" (0.71mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04376B Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.195" (4.95mm) |
Series | Diameter - Outside 0.437" (11.10mm) |
Packaging Bulk | Thickness 0.028" (0.71mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06680 € | 6,68 € |
| 250 | 0,06112 € | 15,28 € |
| 500 | 0,05736 € | 28,68 € |
| 1.000 | 0,05401 € | 54,01 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

