


17W04373B | |
|---|---|
DigiKey Part Number | RPC6814-ND |
Manufacturer | |
Manufacturer Product Number | 17W04373B |
Description | FLAT WASHER, NYLON, BLACK, .195 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.195" (4.95mm) |
Series | Diameter - Outside 0.437" (11.10mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04340 € | 4,34 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03489 € | 34,89 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

