
17W04372 | |
|---|---|
DigiKey Part Number | RPC9973-ND |
Manufacturer | |
Manufacturer Product Number | 17W04372 |
Description | FLAT WASHER, .260 ID, .437 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04372 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.260" (6.60mm) |
Series | Diameter - Outside 0.437" (11.10mm) 7/16" |
Packaging Bulk | Thickness 0.047" (1.19mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04672 € | 11,68 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,04115 € | 41,15 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

