


17W04371B | |
|---|---|
DigiKey Part Number | RPC6865-ND |
Manufacturer | |
Manufacturer Product Number | 17W04371B |
Description | FLAT WASHER, NYLON, BLACK, .200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.437" (11.10mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06096 € | 15,24 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05386 € | 53,86 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

