17W04353 | |
|---|---|
DigiKey Part Number | RPC9711-ND |
Manufacturer | |
Manufacturer Product Number | 17W04353 |
Description | FLAT WASHER, .218 ID, .438 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.156" (3.96mm) Thick Nylon |
EDA/CAD Models | 17W04353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.438" (11.13mm) | |
Thickness | 0.156" (3.96mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05900 € | 5,90 € |
| 250 | 0,05392 € | 13,48 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04758 € | 47,58 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

