
17W04350 | |
|---|---|
DigiKey Part Number | RPC9875-ND |
Manufacturer | |
Manufacturer Product Number | 17W04350 |
Description | FLAT WASHER, .202 ID, .435 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.202" (5.13mm) | |
Diameter - Outside | 0.435" (11.05mm) | |
Thickness | 0.187" (4.75mm) 3/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05668 € | 14,17 € |
| 500 | 0,05320 € | 26,60 € |
| 1.000 | 0,05007 € | 50,07 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

