
17W04334 | |
|---|---|
DigiKey Part Number | 17W04334-ND |
Manufacturer | |
Manufacturer Product Number | 17W04334 |
Description | FLAT WASHER, .276 ID, .433 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.054" (1.37mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.276" (7.01mm) | |
Diameter - Outside | 0.433" (11.00mm) | |
Thickness | 0.054" (1.37mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06745 € | 67,45 € |
| Unit Price without VAT: | 0,06745 € |
|---|---|
| Unit Price with VAT: | 0,08027 € |

