
17W04333 | |
|---|---|
DigiKey Part Number | 17W04333-ND |
Manufacturer | |
Manufacturer Product Number | 17W04333 |
Description | FLAT WASHER, .244 ID, .433 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.054" (1.37mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04333 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.244" (6.20mm) |
Series | Diameter - Outside 0.433" (11.00mm) |
Packaging Bulk | Thickness 0.054" (1.37mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,04129 € | 1.321,28 € |
| Unit Price without VAT: | 0,04129 € |
|---|---|
| Unit Price with VAT: | 0,04914 € |

