
17W04332 | |
|---|---|
DigiKey Part Number | RPC9858-ND |
Manufacturer | |
Manufacturer Product Number | 17W04332 |
Description | FLAT WASHER, .275 ID, .433 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
EDA/CAD Models | 17W04332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.275" (6.99mm) | |
Diameter - Outside | 0.433" (11.00mm) | |
Thickness | 0.075" (1.91mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55.000 | 0,02557 € | 1.406,35 € |
| Unit Price without VAT: | 0,02557 € |
|---|---|
| Unit Price with VAT: | 0,03043 € |

