
17W04331 | |
|---|---|
DigiKey Part Number | 17W04331-ND |
Manufacturer | |
Manufacturer Product Number | 17W04331 |
Description | FLAT WASHER, .262 ID, .433 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.126" (3.20mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.262" (6.66mm) |
Series | Diameter - Outside 0.433" (11.00mm) |
Packaging Bulk | Thickness 0.126" (3.20mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04232 € | 42,32 € |
| Unit Price without VAT: | 0,04232 € |
|---|---|
| Unit Price with VAT: | 0,05036 € |

