
17W04250 | |
|---|---|
DigiKey Part Number | RPC9855-ND |
Manufacturer | |
Manufacturer Product Number | 17W04250 |
Description | FLAT WASHER, .235 ID, .425 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.130" (3.30mm) Thick Nylon |
EDA/CAD Models | 17W04250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.235" (5.97mm) | |
Diameter - Outside | 0.425" (10.80mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05770 € | 5,77 € |
| 250 | 0,05272 € | 13,18 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04653 € | 46,53 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

