
17W04160 | |
|---|---|
DigiKey Part Number | RPC10235-ND |
Manufacturer | |
Manufacturer Product Number | 17W04160 |
Description | FLAT WASHER, .272 ID, .416 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.272" (6.91mm) | |
Diameter - Outside | 0.416" (10.57mm) | |
Thickness | 0.120" (3.05mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,12416 € | 31,04 € |
| 500 | 0,11698 € | 58,49 € |
| 1.000 | 0,11054 € | 110,54 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

