
17W04150 | |
|---|---|
DigiKey Part Number | RPC9838-ND |
Manufacturer | |
Manufacturer Product Number | 17W04150 |
Description | FLAT WASHER, .229 ID, .415 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.102" (2.59mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.229" (5.82mm) | |
Diameter - Outside | 0.415" (10.54mm) | |
Thickness | 0.102" (2.59mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06020 € | 15,05 € |
| 500 | 0,05650 € | 28,25 € |
| 1.000 | 0,05320 € | 53,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

