
17W04067 | |
|---|---|
DigiKey Part Number | 17W04067-ND |
Manufacturer | |
Manufacturer Product Number | 17W04067 |
Description | FLAT WASHER, .318 ID, .406 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.076" (1.93mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04067 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.318" (8.08mm) |
Series | Diameter - Outside 0.406" (10.31mm) |
Packaging Bulk | Thickness 0.076" (1.93mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78.000 | 0,01781 € | 1.389,18 € |
| Unit Price without VAT: | 0,01781 € |
|---|---|
| Unit Price with VAT: | 0,02119 € |

