
17W04065 | |
|---|---|
DigiKey Part Number | 17W04065-ND |
Manufacturer | |
Manufacturer Product Number | 17W04065 |
Description | FLAT WASHER, .225 ID, .423 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.225" (5.72mm) | |
Diameter - Outside | 0.423" (10.74mm) | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109.000 | 0,01287 € | 1.402,83 € |
| Unit Price without VAT: | 0,01287 € |
|---|---|
| Unit Price with VAT: | 0,01532 € |

