17W04063 | |
|---|---|
DigiKey Part Number | RPC10049-ND |
Manufacturer | |
Manufacturer Product Number | 17W04063 |
Description | FLAT WASHER, .266 ID, .406 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W04063 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.266" (6.76mm) |
Series | Diameter - Outside 0.406" (10.31mm) |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34.000 | 0,04109 € | 1.397,06 € |
| Unit Price without VAT: | 0,04109 € |
|---|---|
| Unit Price with VAT: | 0,04890 € |

