
17W03903 | |
|---|---|
DigiKey Part Number | RPC9827-ND |
Manufacturer | |
Manufacturer Product Number | 17W03903 |
Description | FLAT WASHER, .328 ID, .390 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.079" (2.01mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.328" (8.33mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Thickness | 0.079" (2.01mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06524 € | 16,31 € |
| 500 | 0,06124 € | 30,62 € |
| 1.000 | 0,05769 € | 57,69 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

