17W03900 | |
|---|---|
DigiKey Part Number | RPC9776-ND |
Manufacturer | |
Manufacturer Product Number | 17W03900 |
Description | FLAT WASHER, .125 ID, .390 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.390" (9.91mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04308 € | 10,77 € |
| 500 | 0,04038 € | 20,19 € |
| 1.000 | 0,03795 € | 37,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

