
17W03820 | |
|---|---|
DigiKey Part Number | RPC9705-ND |
Manufacturer | |
Manufacturer Product Number | 17W03820 |
Description | FLAT WASHER, .255 ID, .382 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.195" (4.95mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03820 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.255" (6.48mm) |
Series | Diameter - Outside 0.382" (9.70mm) |
Packaging Bulk | Thickness 0.195" (4.95mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,05208 € | 13,02 € |
| 500 | 0,04884 € | 24,42 € |
| 1.000 | 0,04595 € | 45,95 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

