
17W03802 | |
|---|---|
DigiKey Part Number | RPC9836-ND |
Manufacturer | |
Manufacturer Product Number | 17W03802 |
Description | FLAT WASHER, .187 ID, .380 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.155" (3.94mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.187" (4.75mm) 3/16" |
Series | Diameter - Outside 0.380" (9.65mm) |
Packaging Bulk | Thickness 0.155" (3.94mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,05008 € | 12,52 € |
| 500 | 0,04694 € | 23,47 € |
| 1.000 | 0,04417 € | 44,17 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

