
17W03777 | |
|---|---|
DigiKey Part Number | RPC10446-ND |
Manufacturer | |
Manufacturer Product Number | 17W03777 |
Description | FLAT WASHER, .375 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W03777 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19560 € | 4,89 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15724 € | 39,31 € |
| 500 | 0,14832 € | 74,16 € |
| 1.000 | 0,14032 € | 140,32 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

