
17W03776 | |
|---|---|
DigiKey Part Number | RPC10394-ND |
Manufacturer | |
Manufacturer Product Number | 17W03776 |
Description | FLAT WASHER, .375 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.295" (7.49mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.295" (7.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,31510 € | 31,51 € |
| 250 | 0,29140 € | 72,85 € |
| 500 | 0,27572 € | 137,86 € |
| 1.000 | 0,26168 € | 261,68 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

