
17W03775 | |
|---|---|
DigiKey Part Number | RPC9727-ND |
Manufacturer | |
Manufacturer Product Number | 17W03775 |
Description | FLAT WASHER, .135 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.135" (3.43mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03896 € | 9,74 € |
| 500 | 0,03648 € | 18,24 € |
| 1.000 | 0,03428 € | 34,28 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

