
17W03771 | |
|---|---|
DigiKey Part Number | RPC9830-ND |
Manufacturer | |
Manufacturer Product Number | 17W03771 |
Description | FLAT WASHER, .255 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.255" (6.48mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03527 € | 35,27 € |
| Unit Price without VAT: | 0,03527 € |
|---|---|
| Unit Price with VAT: | 0,04197 € |

