Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17W03768B

DigiKey Part Number
RPC6306-ND
Manufacturer
Manufacturer Product Number
17W03768B
Description
WASHER FLAT M6 NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.250" (6.35mm) 1/4"
Diameter - Outside
0.375" (9.53mm) 3/8"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,05480 €1,37 €
500,05200 €2,60 €
1000,04960 €4,96 €
2500,04644 €11,61 €
5000,04420 €22,10 €
1.0000,04208 €42,08 €
3.0000,03894 €116,82 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €