
17W03766 | |
|---|---|
DigiKey Part Number | RPC9976-ND |
Manufacturer | |
Manufacturer Product Number | 17W03766 |
Description | FLAT WASHER, .153 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03766 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.153" (3.89mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04800 € | 0,24 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,03100 € | 7,75 € |
| 500 | 0,02902 € | 14,51 € |
| 1.000 | 0,02723 € | 27,23 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

