
17W03763 | |
|---|---|
DigiKey Part Number | RPC10096-ND |
Manufacturer | |
Manufacturer Product Number | 17W03763 |
Description | FLAT WASHER, .170 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
EDA/CAD Models | 17W03763 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.170" (4.32mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Thickness 0.050" (1.27mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06460 € | 6,46 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05546 € | 27,73 € |
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

