


17W03757 | |
|---|---|
DigiKey Part Number | RPC6796-ND |
Manufacturer | |
Manufacturer Product Number | 17W03757 |
Description | FLAT WASHER, NYLON, NATURAL, .14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.141" (3.58mm) |
Series | Diameter - Outside 0.375" (9.53mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05408 € | 27,04 € |
| 1.000 | 0,05091 € | 50,91 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

