
17W03756 | |
|---|---|
DigiKey Part Number | RPC10044-ND |
Manufacturer | |
Manufacturer Product Number | 17W03756 |
Description | FLAT WASHER, .253 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.084" (2.13mm) Thick Nylon |
EDA/CAD Models | 17W03756 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.253" (6.43mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Thickness 0.084" (2.13mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04692 € | 11,73 € |
| 500 | 0,04400 € | 22,00 € |
| 1.000 | 0,04140 € | 41,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

