
17W03754 | |
|---|---|
DigiKey Part Number | RPC9810-ND |
Manufacturer | |
Manufacturer Product Number | 17W03754 |
Description | FLAT WASHER, .250 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.250" (6.35mm) 1/4" |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08260 € | 8,26 € |
| 250 | 0,07576 € | 18,94 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06709 € | 67,09 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

