
17W03753 | |
|---|---|
DigiKey Part Number | RPC9851-ND |
Manufacturer | |
Manufacturer Product Number | 17W03753 |
Description | FLAT WASHER, .131 ID, .380 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.131" (3.33mm) |
Series | Diameter - Outside 0.380" (9.65mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05640 € | 5,64 € |
| 250 | 0,05160 € | 12,90 € |
| 500 | 0,04842 € | 24,21 € |
| 1.000 | 0,04554 € | 45,54 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

