
17W03747 | |
|---|---|
DigiKey Part Number | 17W03747-ND |
Manufacturer | |
Manufacturer Product Number | 17W03747 |
Description | FLAT WASHER, .320 ID, .370 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03747 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.320" (8.13mm) |
Series | Diameter - Outside 0.370" (9.40mm) |
Packaging Bulk | Thickness 0.093" (2.36mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79.000 | 0,01675 € | 1.323,25 € |
| Unit Price without VAT: | 0,01675 € |
|---|---|
| Unit Price with VAT: | 0,01993 € |

