
17W03746 | |
|---|---|
DigiKey Part Number | 17W03746-ND |
Manufacturer | |
Manufacturer Product Number | 17W03746 |
Description | FLAT WASHER, .192 ID, .375 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.115" (2.92mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03746 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.115" (2.92mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79.000 | 0,01775 € | 1.402,25 € |
| Unit Price without VAT: | 0,01775 € |
|---|---|
| Unit Price with VAT: | 0,02112 € |

