
17W03548 | |
|---|---|
DigiKey Part Number | 17W03548-ND |
Manufacturer | |
Manufacturer Product Number | 17W03548 |
Description | FLAT WASHER, .193 ID, .378 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.076" (1.93mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.193" (4.90mm) | |
Diameter - Outside | 0.378" (9.60mm) | |
Thickness | 0.076" (1.93mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.000 | 0,01650 € | 1.402,50 € |
| Unit Price without VAT: | 0,01650 € |
|---|---|
| Unit Price with VAT: | 0,01964 € |

