
17W03545 | |
|---|---|
DigiKey Part Number | 17W03545-ND |
Manufacturer | |
Manufacturer Product Number | 17W03545 |
Description | FLAT WASHER, .227 ID, .365 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.067" (1.70mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W03545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.227" (5.77mm) | |
Diameter - Outside | 0.365" (9.27mm) | |
Thickness | 0.067" (1.70mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82.000 | 0,01719 € | 1.409,58 € |
| Unit Price without VAT: | 0,01719 € |
|---|---|
| Unit Price with VAT: | 0,02046 € |

